
The WBC-22-1310-01-20-1-FC-E is a 2x2 single mode fiber splitter from Accelink Technology. It features a metal package measuring 130mm in length, 90mm in width, and 15mm in height. This fiber splitter operates within a temperature range of -10°C to 70°C. It is designed for use in fiber optic applications.
Accelink Technology WBC-22-1310-01-20-1-FC-E technical specifications.
| Package Length (mm) | 130 |
| Package Width (mm) | 90 |
| Package Height (mm) | 15 |
| Package Material | Metal |
| Configuration | 2x2 |
| Fiber Mode | Single Mode |
| Center Wavelength | 1310nm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Accelink Technology WBC-22-1310-01-20-1-FC-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.