Accurate 105-.015-T-1 technical specifications.
| Outside Diameter (Metric) (mm) | 5.94 |
| Outside Diameter (Imperial) (in) | 0.23 |
| Inside Diameter (Metric) (mm) | 1.65 |
| Inside Diameter (Imperial) (in) | 0.07 |
| Overall Thickness (Metric) (mm) | 0.38 |
| Overall Thickness (Imperial) (in) | 0.015 |
| Type | Flat |
| Material | Teflon |
| Cage Code | 51506 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Accurate 105-.015-T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.