This 1/4-20 UNC/UNF stainless steel machine screw features a 1/4 in body diameter and 1/4 in head height. It has a captive type and round head. The drive type is hex socket, and the point type is die. The screw is made of stainless steel and has a thread series designation of UNC/UNF. It is 1 in long and has a thread length of 1/4 in.
Accurate 114121 1.00 SS 1 technical specifications.
| Body Length (Imperial) (in) | 1 |
| Thread Length (Imperial) (in) | 1/4 |
| Body Diameter (Imperial) (in) | 1/4 |
| Head Height (Imperial) (in) | 1/4 |
| Type | Captive |
| Head Type | Round |
| Drive Type | Hex Socket |
| Point Type | Die |
| Material | Stainless Steel |
| Thread Series Designation | UNC/UNF |
| Cage Code | 51506 |
| EU RoHS | Yes |
| HTS Code | 7318158066 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Accurate 114121 1.00 SS 1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.