Accurate 14040-R-A-.500-1-SLD technical specifications.
| Outer Diameter (Metric) (mm) | 6.35 |
| Outer Diameter (Imperial) (in) | 1/4 |
| Body Length (Metric) (mm) | 12.7 |
| Body Length (Imperial) (in) | 1/2 |
| Thread Depth (Metric) (mm) | 9.53 |
| Thread Depth (Imperial) (in) | 3/8 |
| Thread Length (Metric) (mm) | 9.53 |
| Thread Length (Imperial) (in) | 3/8 |
| Type | Round |
| Gender | M/F |
| Material | Aluminum |
| Cage Code | 51506 |
| EU RoHS | Yes |
| HTS Code | 7616107030 |
| Schedule B | 7616108000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Accurate 14040-R-A-.500-1-SLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.