Accurate 14040-S-A-.500-1-SLD technical specifications.
| Width Across Flats (Imperial) (in) | 1/4 |
| Body Length (Imperial - Decimal) (in) | 0.5 |
| Thread Depth (Imperial) (in) | 3/8 |
| Thread Length (Imperial) (in) | 3/8 |
| Inner Diameter (Imperial - Decimal) (in) | 0.136 |
| Type | Square |
| Gender | M/F |
| Material | Aluminum |
| Cage Code | 51506 |
| EU RoHS | Yes |
| HTS Code | 7616107090 |
| Schedule B | 7616108000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Accurate 14040-S-A-.500-1-SLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.