Accurate 166-.156-SS-1 technical specifications.
| Outside Diameter (Metric) (mm) | 9.53 |
| Outside Diameter (Imperial) (in) | 0.38 |
| Inside Diameter (Metric) (mm) | 4.98 |
| Inside Diameter (Imperial) (in) | 0.2 |
| Overall Thickness (Metric) (mm) | 3.96 |
| Overall Thickness (Imperial) (in) | 0.156 |
| Type | Flat |
| Material | Stainless Steel |
| Cage Code | 51506 |
| EU RoHS | Yes |
| HTS Code | 7318220000 |
| Schedule B | 7318220000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Accurate 166-.156-SS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.