Accurate 305-.045-A-15 technical specifications.
| Type | Flat |
| Material | Aluminum |
| Finish | Alodine 1200 |
| Cage Code | 51506 |
| EU RoHS | No |
| HTS Code | 7616109090 |
| Schedule B | 7616108000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Accurate 305-.045-A-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.