Accuride 3832-C22EC technical specifications.
| Product Height (mm) | 12.7 |
| Product Length (mm) | 550 |
| Product Depth (mm) | 45.7 |
| Type | Slide |
| Cage Code | 16499 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Accuride 3832-C22EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.