PENCIL DRAWER UNDER COUNTER SLIDE UP TO 45 LB. 20 KG. CAPACITY
Pencil Drawer Under Counter Slide
STAINLESS STEEL 3/4 EXTENSION HOLD-IN DETENT UP TO 100 LB. 45 KG. LOAD RATING 3/8 9.5 MM SLIDE THICKNESS
Stainless Steel Over Travel Detent-In
BOX DRAWER SLIDE 50 LB. 23 KG. CAPACITY VERTICAL CAM ADJUSTMENT
VERTICAL DRAWER ADJUSTMENT SELF-CLOSE FEATURE STAY-CLOSE FEATURE OPTIONAL FACE FRAME BRACKETS
PROGRESSIVE MOVEMENT VERTICAL CAM ADJUSTMENT LOW PROFILE, RAIL DISCONNECT 100 LB. 45.5 KG. CAPACITY
VERTICAL DRAWER ADJUSTMENT CAM 32 MM SYSTEM BOX DRAWER SLIDE UP TO 100 LB.
ALUMINUM 3/4 EXTENSION UP TO 966 LB. 438 KG. LOAD RATING SLIDES SOLD INDIVIDUALLY
ACCURIDE DZ3832-0040EC-A Slide, Soft Close, PK2, 100% Extension, Non Pivot, 400 mm, 406 mm, 36 kg
STAINLESS STEEL FULL EXTENSION HOLD-IN DETENT UP TO 143 LB. 65 KG. LOAD RATING .75 19.1 MM SLIDE THICKNESS
CONCEALED HINGE FLIPPER DOOR SLIDE OPTIONAL DETENT-OUT FEATURE
Telescopic slides 1219.2 mm, DZ9308-0048-R, Accuride
Slide Mounts of Cabinet Kit
STAINLESS STEEL OVER TRAVEL DETENT-IN UP TO 352 LB. 160 KG. LOAD RATING 3/4 SLIDE THICKNESS
32 MM HOLE PATTERN FULL EXTENSION HEAVY DUTY SLIDE 100 TO 150 LB. 45 TO 68 KG. CAPACITY
STAINLESS STEEL OVER TRAVEL HOLD-IN DETENT LOAD RATING UP TO 265 LB. 120 KG. .81 20.7 MM SLIDE THICKNESS
SLIDE, SOFT CLOSE, 600MM, 100%, PK2
ACCURIDE DZ2132-0040DO Slide, Detent Out, PK2, 100% Extension, Non Pivot, 400 mm, 281 mm, 35 kg
32 MM SYSTEM BOX DRAWER SLIDE DETENT IN AND OUT VERTICAL DRAWER ADJUSTMENT CAM OPTIONAL FACE FRAME BRACKETS