Accuride DZ0201-0018 technical specifications.
| Depth | 328mm |
| Height | 35.3mm |
| Material | Steel |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ0201-0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.