Accuride DZ0204-0024 technical specifications.
| Depth | 432mm |
| Height | 35.3mm |
| Length | 610mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ0204-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.