Accuride DZ0204-0028 technical specifications.
| Height | 35.3mm |
| Length | 711mm |
| Reach SVHC Compliant | No |
| Thickness | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ0204-0028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.