Accuride DZ0305-0016 technical specifications.
| Depth | 428mm |
| Height | 35.3mm |
| Material | Steel |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ0305-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.