Accuride DZ2601-0035 technical specifications.
| Package/Case | 100 |
| Height | 26.3mm |
| Length | 350mm |
| Reach SVHC Compliant | No |
| Thickness | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ2601-0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
