Accuride DZ2907-0020 technical specifications.
| Depth | 559mm |
| Height | 41.1mm |
| Material | Steel |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ2907-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.