Accuride DZ2907-0028 technical specifications.
| Depth | 762mm |
| Height | 41.1mm |
| Material | Steel |
| Thickness | 9.6mm |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ2907-0028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.