Accuride DZ3307-0024 technical specifications.
| Depth | 635mm |
| Height | 50.8mm |
| Material | Steel |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ3307-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.