Accuride DZ3832-0070 technical specifications.
| Body Color | Silver |
| Package/Case | 100 |
| Length | 700mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ3832-0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
