Accuride DZ3832-B0025 technical specifications.
| Height | 45.7 |
| Thickness | 12.7 |
| F | 192.0 |
| G | 11.0 |
| H | 224.0 |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ3832-B0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.