Accuride DZ5321-0050 technical specifications.
| Finish | ZINC PLATED |
| Height | 53.1mm |
| Material | Steel |
| Thickness | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ5321-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.