Accuride DZ5321-0055EC technical specifications.
| Package/Case | 100 |
| Length | 550mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ5321-0055EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.