Accuride DZ5321 0060EC technical specifications.
| Package/Case | 100 |
| Height | 53.1mm |
| Length | 600mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Thickness | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ5321 0060EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.