Accuride DZ9308-0020-R technical specifications.
| Package/Case | 508 |
| Height | 76.2mm |
| Material | Steel |
| Thickness | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ9308-0020-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.