
Acme Actown 60403 technical specifications.
| Height - Seated (Max) | 57mm |
| Max Output Current | 11.11A |
| Mount | Chassis Mount |
| Package Quantity | 6 |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown 60403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.