Acme Actown 62061-P2S02 technical specifications.
| Frequency | 60Hz |
| Max Output Current | 1.377A |
| Mount | Chassis Mount |
| Output Current | 1.38A |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 62000 |
| Termination | Wire Leads |
| Weight | 388g |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown 62061-P2S02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.