Acme Actown 70011K technical specifications.
| Height - Seated (Max) | 19.5mm |
| Length | 44.7mm |
| Max Output Current | 178mA |
| Mount | Through Hole |
| Package Quantity | 24 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 70000 |
| Termination | PC Pin |
| Weight | 110g |
| Width | 44.7mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown 70011K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
