
Acme Actown 70030K technical specifications.
| Height - Seated (Max) | 23.1mm |
| Length | 49.7mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 24 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 70000 |
| Termination | PC Pin |
| Weight | 174g |
| Width | 49.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Acme Actown 70030K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.