
Toroidal transformer, 15VA rating, featuring dual primary and dual secondary windings. Designed for through-hole mounting with PC pin termination. Offers a maximum output current of 1A, with dimensions of 60mm in length and width, and a seated height of 26.3mm. Weighs 304g.
Acme Actown 70053K technical specifications.
| Height - Seated (Max) | 26.3mm |
| Length | 60mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 12 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 70000 |
| Termination | PC Pin |
| Weight | 304g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown 70053K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
