
25VA toroidal transformer featuring dual primary and dual secondary windings. Through-hole mounting with PC pin termination. Dimensions include 60mm length, 60mm width, and a maximum seated height of 37.5mm. Maximum output current is 1.136A, with a weight of 425g.
Acme Actown 70065K technical specifications.
| Height - Seated (Max) | 37.5mm |
| Length | 60mm |
| Max Output Current | 1.136A |
| Mount | Through Hole |
| Package Quantity | 12 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 70000 |
| Termination | PC Pin |
| Weight | 425g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown 70065K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
