Acme Actown AA50302006 technical specifications.
| Max Output Current | 2.5A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown AA50302006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.