The L2040 is a 20A radial fixed inductor with a 40mH inductance value. It features a steel and silicone core material and is mounted through a hole. The inductor is packaged in bulk and has a weight of 27lb. It is designed for general use and is compliant with Reach SVHC regulations, although the compliance status is unknown.
Acme Actown L2040 technical specifications.
| Package/Case | Radial |
| Core Material | Steel, Silicone |
| Current Rating | 20A |
| Height | 3.5inch |
| Inductance | 40mH |
| Max DC Current | 20A |
| Mount | Through Hole |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 14.1A |
| Shielding | Unshielded |
| Weight | 27lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown L2040 to view detailed technical specifications.
No datasheet is available for this part.