
Acme Actown L4010 technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 3.5inch |
| Inductance | 10mH |
| Mount | Through Hole |
| Package Quantity | 2 |
| Packaging | Bulk |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown L4010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
