
Acme Actown L5005 technical specifications.
| Package/Case | Radial |
| Core Material | Steel, Silicone |
| Current Rating | 50A |
| Height | 3inch |
| Inductance | 5mH |
| Max DC Current | 50A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 35.3A |
| Shielding | Unshielded |
| Weight | 23lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown L5005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
