
Acme Actown MT0230SS technical specifications.
| Max Output Current | 1.92A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown MT0230SS to view detailed technical specifications.
No datasheet is available for this part.
