Acme Actown T-2-53012-S technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Frequency | 60Hz |
| Mount | Wall, Panel |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Acme Actown T-2-53012-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.