
Acme Actown TB69304 technical specifications.
| Height - Seated (Max) | 105.41mm |
| Length | 149.86mm |
| Max Output Current | 3.04A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Series | TB |
| Termination | Terminal Block |
| Width | 118.11mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown TB69304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
