
Acme Actown TB81326 technical specifications.
| Height - Seated (Max) | 113.54mm |
| Length | 152.91mm |
| Max Output Current | 14.58A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Series | TB |
| Termination | Terminal Block |
| Width | 133.35mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown TB81326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
