Acme Actown TPCM-3.9-3 technical specifications.
| Current | 3A |
| Current Rating | 3A |
| DC Resistance (DCR) | 63mR |
| Height | 1.3inch |
| Inductance | 3.93mH |
| Length | 1.2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Self Resonant Frequency | 550kHz |
| Series | TIGHTpak™ |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown TPCM-3.9-3 to view detailed technical specifications.
No datasheet is available for this part.