
Acme Electric 62041 technical specifications.
| Frequency | 60Hz |
| Mount | Panel |
| Output Current | 556mA |
| Weight | 216g |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric 62041 to view detailed technical specifications.
No datasheet is available for this part.