Acme Electric has been the go-to name when power reliability can’t be compromised. We design and manufacture transformers that keep everything from manufacturing plants to data centers running smoothly, because we know that when the lights go out, everything else stops too.

Current Sense Transformer, 15A, 1:1 Ratio, Through Hole
XFRMR TOROIDAL 300VA CHAS MOUNT
Duplex Outlet; 15A; 120VAC; GFI; DIN Mount; Finger-Safe; Black; PVC; 5.32x2.95x2.56 In
XFRMR TOROIDAL 990VA CHAS MOUNT
EPOXY ENCAPULATED CORE & COIL INDUSTRIAL CONTRAOL TRANSFORMER, 240 X 480V PRIMAR
Panel-Tran® Zone Power Centers:1-Phase; 60 Hz 480 Pri. V 240/120 Sec. V; 7.5KVA
INDUSTRIAL CONTROL TRANSFORMERS , SINGLE PHASE, 50/60 HZ , 208/277/380 PRIMARY V
1-Phase; 60 Hz , 240x480 Pri. V; 120/240 Sec. V - Four Windings, 1-Phase 5.0KVA
True-Power® Power Line Cond. Hardwired 1-Phase; 60 Hz; 2.0KVA
XFRMR TOROIDAL 300VA CHAS MOUNT
Buck-Boost Xformer; 1-Phase; 60 Hz 240x480 Pri. V 24/48 Sec. V, 3.0KVA
Export Model1-Phase; 50/60 Hz , 190/208/220/240 X 380/416/440/480 Pri. V; 7.5KVA
Buck-Boost Xformer; 1-Phase; 60 Hz 120X 240 V Input 12/24 V Output, 0.25KVA
Buck-Boost Xformer; 1-Phase; 60 Hz 120X 240 V Input 12/24 V Output, 1.0KVA
AC/DC CONVERTER 24V 50W
CE Series IC 1-Phase; 50/60/Hz 240x480 Pri. V 24 Sec. V; Encapsulated 250VA
Buck-Boost Xformer; 1-Phase; 60 Hz 240x480 Pri. V 24/48 Sec. V, 0.50KVA
Export Model1-Phase; 50/60 Hz , 190/208/220/240 X 380/416/440/480 Pri. V; 25KVA
True-Power® Power Line Cond. Hardwired 1-Phase; 60 Hz; 0.75KVA
INDUSTRIAL CONTROL TRANSFORMERS , SINGLE PHASE, 50/60 HZ ,
1-Phase; 60 Hz , 240x480 Pri. V; 120/240 Sec. V - Four Windings, 1-Phase 3.0KVA
1-Phase; 60 Hz , 120/208/240/277 Pri. V; 120/240 Sec. V; 1-Phase 15.0KVA
Buck-Boost Xformer; 1-Phase; 60 Hz 120X 240 Pri. V 16/32 Sec. V, 0.05KVA
Buck-Boost Xformer; 1-Phase; 60 Hz 240x480 Pri. V 24/48 Sec. V; 0.10KVA
XFRMR TOROIDAL 140VA CHAS MOUNT