
Acme Electric AC-1010 technical specifications.
| DC Resistance (DCR) | 41.8R |
| Frequency | 60Hz |
| Height | 23.8mm |
| Input Current | 10A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Current | 10A |
| Reach SVHC Compliant | Unknown |
| Series | AC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Weight | 0.036lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric AC-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
