
Acme Electric AC-1025 technical specifications.
| DC Resistance (DCR) | 48R |
| Height | 14.3mm |
| Input Current | 25A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Current | 25A |
| Reach SVHC Compliant | Unknown |
| Series | AC |
| Termination | PC Pin |
| Weight | 0.079lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric AC-1025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
