Acme Electric AC-1150 technical specifications.
| Current Rating | 150A |
| DC Resistance (DCR) | 11R |
| Frequency | 60Hz |
| Height | 20.6mm |
| Height - Seated (Max) | 55.6mm |
| Input Current | 150A |
| Lead Free | Lead Free |
| Length | 55.6mm |
| Mount | Through Hole |
| Package Quantity | 17 |
| Packaging | Bulk |
| Primary Current | 150A |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pin |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric AC-1150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.