Acme Electric SPS302428 technical specifications.
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 31W |
| Output Voltage | 28V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Acme Electric SPS302428 to view detailed technical specifications.
No datasheet is available for this part.