Acme Electric TF279265S technical specifications.
| Configuration | Enclosed, Encapsulated |
| Frequency | 50/60 Hz |
| Phase | 1 |
| Type | Dry-Type Distribution |
| Voltage, Primary | 190/208/220/240 x 380/416/440/480 VAC |
| Voltage, Secondary | 120/240 VAC |
| RoHS | Not Compliant |
Download the complete datasheet for Acme Electric TF279265S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.