Acopian 3.3E100 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 1A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 71°C |
| Output Type | Fixed |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Acopian 3.3E100 to view detailed technical specifications.
No datasheet is available for this part.