Acopian A06MX200 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 6V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Pin Count | 7 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Acopian A06MX200 to view detailed technical specifications.
No datasheet is available for this part.