Acopian D15-03 technical specifications.
| Style | Encapsulated |
| Type | Regulated Linear |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 0.025|0.025A |
| Input/Output Type | AC/DC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 71°C |
| Medical Application | No |
| Line Regulation | 0.05% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.1% |
| Tolerance | ±1% |
| Ripple & Noise | 1mV |
| Pin Count | 5 |
| Package/Case | Case ES-10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Acopian D15-03 to view detailed technical specifications.
No datasheet is available for this part.