Acopian D15-20 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 2.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 2 |
| Input Voltage-Max | 125 |
| Input Voltage-Min | 105 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Acopian D15-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.