The DB10-40 is a dual regulated linear AC/DC power supply with a nominal output voltage of 10V and a maximum output current of 0.4A. It has a case style of EB-20 and a pin count of 5. The supply operates over a temperature range of -20 to 71 degrees Celsius. It is not configurable and is not intended for medical applications. The DB10-40 has a line regulation of 0.05% and a load regulation of 0.1%. The supply has a tolerance of ±1% and a ripple and noise of 1mV.
Acopian DB10-40 technical specifications.
| Warranty | 1Year |
| Style | Encapsulated |
| Type | Regulated Linear |
| Number of Outputs | 2 |
| Output Voltage | 10|-10V |
| Maximum Output Current | 0.4|0.4A |
| Input/Output Type | AC/DC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.05% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.1% |
| Tolerance | ±1% |
| Ripple & Noise | 1mV |
| Pin Count | 5 |
| Package/Case | Case EB-20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Acopian DB10-40 to view detailed technical specifications.
No datasheet is available for this part.